CSR BC212015BRN-E4 technical specifications.
| Package/Case | VFBGA |
| Data Rate | 723.2Kbps |
| Frequency | 2.4GHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Sensitivity | -85dBm |
| Series | BlueCore® |
| RoHS | Not Compliant |
Download the complete datasheet for CSR BC212015BRN-E4 to view detailed technical specifications.
No datasheet is available for this part.