
The CSR BC352239A-IVQ-E4 is a wireless module with a data rate of 723.2Kbps and a frequency of 2.4GHz. It features a lead-free package and operates between -40°C and 105°C. The module has a memory size of 32KB and is available in a quantity of 2000 pieces, packaged in cut tape. It has a sensitivity of -85dBm and is part of the BlueCore series.
CSR BC352239A-IVQ-E4 technical specifications.
| Package/Case | VFBGA |
| Data Rate | 723.2Kbps |
| Frequency | 2.4GHz |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Operating Temperature | 105°C |
| Memory Size | 32KB |
| Min Operating Temperature | -40°C |
| Package Quantity | 2000 |
| Packaging | Cut Tape |
| Sensitivity | -85dBm |
| Series | BlueCore® |
| Thickness | 1mm |
| Width | 7mm |
| RoHS | Not Compliant |
Download the complete datasheet for CSR BC352239A-IVQ-E4 to view detailed technical specifications.
No datasheet is available for this part.