CSR BC41B143A06-ANN-E4 technical specifications.
| Package/Case | LFBGA |
| Data Rate | 3Mbps |
| Frequency | 2.4GHz |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Operating Temperature | 85°C |
| Memory Size | 48KB |
| Min Operating Temperature | -40°C |
| Package Quantity | 2000 |
| Packaging | Cut Tape |
| RAM Size | 48000B |
| Series | BlueCore™4-ROM Plug-n-Go™ |
| Thickness | 1.6mm |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for CSR BC41B143A06-ANN-E4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
