
The CSR BC41B143A07-ANN-E4 is a 48KB Bluetooth module operating at 2.4GHz with a data rate of 3Mbps. It is packaged in a VFBGA package and is available in a single unit quantity. The module is designed to operate within a temperature range of -40°C to 85°C. It is part of the BlueCore series and is packaged in cut tape format.
CSR BC41B143A07-ANN-E4 technical specifications.
| Package/Case | VFBGA |
| Data Rate | 3Mbps |
| Frequency | 2.4GHz |
| Max Operating Temperature | 85°C |
| Memory Size | 48KB |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Series | BlueCore® |
| RoHS | Compliant |
Download the complete datasheet for CSR BC41B143A07-ANN-E4 to view detailed technical specifications.
No datasheet is available for this part.
