
CSR BC41C671A-IPK-E4 technical specifications.
| Package/Case | TFBGA |
| Data Rate | 3Mbps |
| Frequency | 2.4GHz |
| Max Operating Temperature | 105°C |
| Memory Size | 6Mb |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Series | BlueCore™4 Audio Flash |
| RoHS | Compliant |
Download the complete datasheet for CSR BC41C671A-IPK-E4 to view detailed technical specifications.
No datasheet is available for this part.
