
CSR BC57F687A05-IQF-E4 technical specifications.
| Package/Case | QFN |
| Frequency | 2.4GHz |
| Memory Size | 48KB |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Sensitivity | -90dBm |
| Series | BlueCore® |
| RoHS | Compliant |
Download the complete datasheet for CSR BC57F687A05-IQF-E4 to view detailed technical specifications.
No datasheet is available for this part.
