CSR BC6145A04-IQQB-R technical specifications.
| Package/Case | Module |
| Data Rate | 3Mbps |
| Frequency | 2.4GHz |
| Interface | I2C, SPI, UART |
| Memory Size | 48KB |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Sensitivity | -91dBm |
| Series | BlueCore® BC6145™ |
| RoHS | Compliant |
Download the complete datasheet for CSR BC6145A04-IQQB-R to view detailed technical specifications.
No datasheet is available for this part.