
CSR BC63B239A04-IYB-E4 technical specifications.
| Data Rate | 3Mbps |
| Frequency | 2.4GHz |
| Memory Size | 48KB |
| Package Quantity | 2000 |
| Packaging | Cut Tape |
| Series | BlueCore® |
| RoHS | Compliant |
Download the complete datasheet for CSR BC63B239A04-IYB-E4 to view detailed technical specifications.
No datasheet is available for this part.