The CSR BC63B239A05-AQK-E4 is a 48KB Bluetooth module operating at frequencies up to 2.4GHz. It is packaged in a QFN format and available in quantities of 2000. The module's operating temperature range spans from -40°C to 85°C. It has a sensitivity of -90dBm and supports data rates of up to 3Mbps.
CSR BC63B239A05-AQK-E4 technical specifications.
| Package/Case | QFN |
| Data Rate | 3Mbps |
| Frequency | 2.4GHz |
| Max Operating Temperature | 85°C |
| Memory Size | 48KB |
| Min Operating Temperature | -40°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Sensitivity | -90dBm |
| Series | BlueCore® |
| RoHS | Compliant |
Download the complete datasheet for CSR BC63B239A05-AQK-E4 to view detailed technical specifications.
No datasheet is available for this part.