The CSR1011A05-IQQA-R is a 2.4GHz Bluetooth module with a current rating of 16mA for both receiving and transmitting. It has a memory size of 64KB and operates within a temperature range of -30°C to 85°C. The module is packaged on a tape and reel, with a quantity of one per package.
CSR CSR1011A05-IQQA-R technical specifications.
| Current - Receiving | 16mA |
| Current - Transmitting | 16mA |
| Frequency | 2.4GHz |
| Max Operating Temperature | 85°C |
| Memory Size | 64KB |
| Min Operating Temperature | -30°C |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Sensitivity | -92.5dBm |
| Series | µEnergy™ |
| RoHS | Compliant |
Download the complete datasheet for CSR CSR1011A05-IQQA-R to view detailed technical specifications.
No datasheet is available for this part.