CSR CSR8311A08-AQQD-R technical specifications.
| Package/Case | QFN |
| Data Rate | 3Mbps |
| Frequency | 2.4GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Sensitivity | -92.5dBm |
| RoHS | Compliant |
Download the complete datasheet for CSR CSR8311A08-AQQD-R to view detailed technical specifications.
No datasheet is available for this part.