CSR DB-8670-10068-1A technical specifications.
| Evaluation Kit | Yes |
| Frequency | 2.4GHz |
| Lead Free | Lead Free |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for CSR DB-8670-10068-1A to view detailed technical specifications.
No datasheet is available for this part.