GSD4E Sirfstar Cmos 1.8V Premier Rom Mpu
CSR GSD4E-9333-TR technical specifications.
| Core Architecture | ARM |
| Interface | I2C, SPI, UART |
| Lead Free | Lead Free |
| Memory Type | ROM |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for CSR GSD4E-9333-TR to view detailed technical specifications.
No datasheet is available for this part.