IC GPS SS4 ROM 103 POS BGA
CSR GSD4E-9411-TR technical specifications.
| Package/Case | TFBGA |
| Core Architecture | ARM |
| Interface | I2C, SPI, UART |
| Lead Free | Lead Free |
| Memory Type | ROM, |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for CSR GSD4E-9411-TR to view detailed technical specifications.
No datasheet is available for this part.