CT Leader CT-13-1/2 technical specifications.
| Capacity | 1.3ah |
| Material | Lead, Glass fibre |
| Termination | Blade Terminal |
| Voltage | 12V |
| Weight | 600g |
| RoHS | Compliant |
Download the complete datasheet for CT Leader CT-13-1/2 to view detailed technical specifications.
No datasheet is available for this part.