CT Leader CT12-12 technical specifications.
| Capacity | 12ah |
| Material | Lead, Glass fibre |
| Termination | Blade Terminal |
| Voltage | 12V |
| Weight | 4.2kg |
| RoHS | Compliant |
Download the complete datasheet for CT Leader CT12-12 to view detailed technical specifications.
No datasheet is available for this part.