CT Leader CT12-12LX technical specifications.
| Capacity | 12ah |
| Material | Lead, Glass fibre |
| Termination | Blade Terminal |
| Voltage | 12V |
| Weight | 3.8kg |
| RoHS | Compliant |
Download the complete datasheet for CT Leader CT12-12LX to view detailed technical specifications.
No datasheet is available for this part.