Lead-acid battery 12 V 17 Ah, CT17-12
CT Leader CT17-12 technical specifications.
| Capacity | 17ah |
| Material | Lead, Glass fibre |
| Termination | Screw |
| Voltage | 12V |
| Weight | 5.7kg |
| RoHS | Compliant |
Download the complete datasheet for CT Leader CT17-12 to view detailed technical specifications.
No datasheet is available for this part.