CT Leader CT2,9-12 technical specifications.
| Capacity | 2.9ah |
| Material | Lead, Glass fibre |
| Termination | Blade Terminal |
| Voltage | 12V |
| Weight | 1.4kg |
| RoHS | Compliant |
Download the complete datasheet for CT Leader CT2,9-12 to view detailed technical specifications.
No datasheet is available for this part.