CT Leader CT3,5-4 technical specifications.
| Capacity | 3.5ah |
| Material | Lead, Glass fibre |
| Termination | Blade Terminal |
| Voltage | 4V |
| Weight | 420g |
| RoHS | Compliant |
Download the complete datasheet for CT Leader CT3,5-4 to view detailed technical specifications.
No datasheet is available for this part.