CT Leader CT8-12H technical specifications.
| Capacity | 8ah |
| Material | Lead, Glass fibre |
| Termination | Blade Terminal |
| Voltage | 12V |
| Weight | 2.7kg |
| RoHS | Compliant |
Download the complete datasheet for CT Leader CT8-12H to view detailed technical specifications.
No datasheet is available for this part.