CTS 0357-001-X5W0-103Z technical specifications.
| Capacitance | 10nF |
| Package/Case | Axial |
| Current | 20A |
| Insertion Loss | 35dB |
| Max Current Rating | 20A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 500V |
| Mount | Through Hole, Panel |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 0357 |
| Termination | Axial |
| Tolerance | 80% |
| Voltage Rating | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for CTS 0357-001-X5W0-103Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.