CTS 0512-000A1.5-5LF technical specifications.
| Package/Case | SMD/SMT |
| Features | General Purpose |
| Height | 0.09inch |
| Height - Seated (Max) | 0.09inch |
| Lead Pitch | 0.12inch |
| Length | 0.176inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Series | 0512 |
| Termination | SMD/SMT |
| Voltage Rating | 100V |
| Width | 0.13inch |
| RoHS | Compliant |
Download the complete datasheet for CTS 0512-000A1.5-5LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.