CTS 0518-000-A-2.0-5 technical specifications.
| Package/Case | Ceramic |
| Diameter | 5.54mm |
| Height | 3.68mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for CTS 0518-000-A-2.0-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.