CTS 0518-000-A-6.0-22LF technical specifications.
| Package/Case | Ceramic |
| Diameter | 0.218inch |
| Height | 0.17inch |
| Lead Pitch | 0.195inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 100 |
| Series | 0518 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for CTS 0518-000-A-6.0-22LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.