CTS 0528-002-F-3.5-17LF technical specifications.
| Capacitance | 0.000000000017F |
| Diameter | 0.218inch |
| Height | 0.239inch |
| Lead Pitch | 0.2inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 100 |
| Series | 0528 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for CTS 0528-002-F-3.5-17LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.