CTS 0841-040-X5U0-103M technical specifications.
| Capacitance | 10nF |
| Package/Case | Ceramic |
| Dielectric | X5U |
| Package Quantity | 50 |
| Packaging | Bulk |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for CTS 0841-040-X5U0-103M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.