CTS 0855000X5V0103Z technical specifications.
| Capacitance | 10nF |
| Package/Case | Radial |
| Dielectric | X5V |
| Lead Pitch | 0.25inch |
| Lead/Base Style | Straight |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Termination | Radial |
| Thickness | 0.125inch |
| Tolerance | 80% |
| RoHS | Not Compliant |
Download the complete datasheet for CTS 0855000X5V0103Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.