CTS 100FFD6-PK technical specifications.
| Capacitance | 5pF |
| Current | 10A |
| Length | 0.37inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Series | 4400 |
| Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for CTS 100FFD6-PK to view detailed technical specifications.
No datasheet is available for this part.