CTS 115GP300C101A1 technical specifications.
| Length | 19.84mm |
| Military Standard | Not |
| Radiation Hardening | No |
| Resistance | 100R |
| RoHS Compliant | Yes |
| Termination | Pin |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for CTS 115GP300C101A1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.