CTS 193-3MSP technical specifications.
| Mount | Surface Mount |
| Number of Positions | 3 |
| Package Quantity | 55 |
| RoHS Compliant | Yes |
| Throw Configuration | SPST |
| Washable | No |
| RoHS | Compliant |
Download the complete datasheet for CTS 193-3MSP to view detailed technical specifications.
No datasheet is available for this part.