CTS 2461-001-X7V0-102AALF technical specifications.
| Capacitance | 1nF |
| Package/Case | Axial |
| Current Rating | 20A |
| Lead Length | 6.35mm |
| Mount | Through Hole |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for CTS 2461-001-X7V0-102AALF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.