CTS 403C35E22M11840 technical specifications.
| Capacitance | 2E-11F |
| ESR (Equivalent Series Resistance) | 80R |
| Frequency | 22.1184MHz |
| Frequency Stability | 50ppm |
| Height | 0.8mm |
| Length | 3.2mm |
| Load Capacitance | 20pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Series | 403 |
| Termination | SMD/SMT |
| Tolerance | 30ppm |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for CTS 403C35E22M11840 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.