CTS 406C11D27M00000 technical specifications.
| Package/Case | CSMD |
| Frequency | 27MHz |
| Frequency Stability | 10ppm |
| Frequency Tolerance | 10ppm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series Resistance | 40R |
| RoHS | Compliant |
Download the complete datasheet for CTS 406C11D27M00000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.