CTS 4101-051LF technical specifications.
| Attenuation Value | 45dB |
| Current | 10A |
| ESD Protection | No |
| Mount | Chassis Mount |
| Number of Channels | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 4100 |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for CTS 4101-051LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.