CTS 4201-055LF technical specifications.
| Attenuation Value | 55dB |
| Current | 10A |
| ESD Protection | No |
| Max Current Rating | 10A |
| Max Voltage Rating (DC) | 200V |
| Mount | Chassis Mount, Panel |
| Number of Channels | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 4200 |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for CTS 4201-055LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.