CTS 4201-506 technical specifications.
| Circuit Type | Filter |
| Max Current Rating | 10A |
| Max Voltage Rating (DC) | 100V |
| Mount | Panel |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 4201 |
| RoHS | Not CompliantNo |
Download the complete datasheet for CTS 4201-506 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.