CTS 4202-005 technical specifications.
| Attenuation Value | 50dB |
| Current | 10A |
| ESD Protection | No |
| Max Current Rating | 10A |
| Max Voltage Rating (DC) | 500V |
| Mount | Screw |
| Number of Channels | 1 |
| RoHS Compliant | No |
| Series | 4200 |
| Termination | Turret |
| Voltage Rating | 350V |
| RoHS | Not Compliant |
Download the complete datasheet for CTS 4202-005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.