CTS 4203-551 technical specifications.
| Capacitance | 5nF |
| Circuit Type | Filter |
| Length | 7.9mm |
| Max Current Rating | 10A |
| Max DC Current | 10A |
| Max Voltage Rating (AC) | 100V |
| Mount | Panel |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 4203 |
| Termination | Turret |
| Voltage Rating | 100V |
| RoHS | Not CompliantNo |
Download the complete datasheet for CTS 4203-551 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.