CTS 4205-011LF technical specifications.
| Attenuation Value | 35dB |
| Current | 15A |
| ESD Protection | No |
| Max Current Rating | 15A |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Screw |
| Number of Channels | 1 |
| RoHS Compliant | Yes |
| Series | 4200 |
| Termination | Axial |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for CTS 4205-011LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.