CTS 4205-500 technical specifications.
| Capacitance | 1.5nF |
| Circuit Type | Filter |
| Diameter | 0.188inch |
| Height | 0.2inch |
| Length | 0.41inch |
| Mount | Through Hole |
| Package Quantity | 100 |
| RoHS Compliant | No |
| Series | M15733/44 |
| RoHS | Not Compliant |
Download the complete datasheet for CTS 4205-500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.