CTS 4206-020LF technical specifications.
| Attenuation Value | 45dB |
| Current | 25A |
| ESD Protection | No |
| Max Current Rating | 25A |
| Max Voltage Rating (DC) | 330V |
| Mount | Chassis Mount, Screw |
| Number of Channels | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 4200 |
| Termination | Axial |
| Voltage Rating | 330V |
| RoHS | Compliant |
Download the complete datasheet for CTS 4206-020LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.