The 4300-004LF capacitor is a 5nF axial capacitor with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a maximum voltage rating of 150V and a maximum current rating of 5A. The capacitor is packaged in bulk and is RoHS compliant. It has a diameter of 0.156inch and a height of 0.11inch, with a length of 0.625inch. The insertion loss is 30dB.
CTS 4300-004LF technical specifications.
| Capacitance | 5nF |
| Package/Case | Axial |
| Current | 5A |
| Diameter | 0.156inch |
| Height | 0.11inch |
| Insertion Loss | 30dB |
| Length | 0.625inch |
| Max Current Rating | 5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 150V |
| Mount | Solder |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 4300 |
| Termination | Axial |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for CTS 4300-004LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.