
This 200V capacitor has a capacitance of 100pF and a maximum operating temperature range of -55°C to 125°C. It is available in axial package with a diameter of 0.156inch and a length of 0.625inch. The capacitor is designed for solder mount and is compliant with RoHS regulations. It has a maximum current rating of 5A and an insertion loss of 3dB.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CTS 4300-020LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 100pF |
| Package/Case | Axial |
| Current | 5A |
| Diameter | 0.156inch |
| Height | 0.11inch |
| Insertion Loss | 3dB |
| Length | 0.625inch |
| Max Current Rating | 5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 300V |
| Mount | Solder |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 4300 |
| Termination | Axial |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for CTS 4300-020LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.