CTS 4300-063LF technical specifications.
| Capacitance | 2.7nF |
| Package/Case | Axial |
| Current | 5A |
| Insertion Loss | 25dB |
| Max Current Rating | 5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 150V |
| Mount | Panel |
| Packaging | Bulk |
| Series | 4300 |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for CTS 4300-063LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.