CTS 4302-003LF technical specifications.
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for CTS 4302-003LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.