CTS 4302-009LF technical specifications.
| Capacitance | 25pF |
| Package/Case | Axial |
| Current | 10A |
| Insertion Loss | 10dB |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 4302 |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for CTS 4302-009LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.