CTS 4304-010LF technical specifications.
| Capacitance | 27nF |
| Package/Case | Axial |
| Circuit Type | Filter |
| Current | 5A |
| Diameter | 3.96mm |
| Insertion Loss | 42dB |
| Length | 15.87mm |
| Max DC Current | 5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 4304 |
| Tolerance | 100% |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for CTS 4304-010LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.