CTS 4305-011LF technical specifications.
| Capacitance | 27nF |
| Package/Case | Axial |
| Current | 5A |
| Diameter | 3.55mm |
| Insertion Loss | 42dB |
| Length | 10.16mm |
| Max Current Rating | 5A |
| Max DC Current | 5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 70V |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 4305 |
| Termination | Axial |
| Tolerance | 100% |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for CTS 4305-011LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.