CTS 4306-010LF technical specifications.
| Capacitance | 10nF |
| Package/Case | Axial |
| Current | 5A |
| Diameter | 0.146inch |
| Height | 0.11inch |
| Insertion Loss | 35dB |
| Length | 0.458inch |
| Max Current Rating | 5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 50V |
| Mount | Through Hole, Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 4306 |
| Termination | PC Pins |
| Tolerance | 100% |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for CTS 4306-010LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.